64136
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64136

DigiKey Part Number
4862-64136-ND
4862-64136-DS-ND
Manufacturer
Manufacturer Product Number
64136
Description
FIVENORM H07V2-K ORANGE 1C AWG16
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Jacket (Insulation) Thickness
-
Length
1640.4' (500.0m)
Voltage
-
Operating Temperature
-
Jacket Color
Ratings
UL Style 10269
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
10,43000 €0,43 €
20,41000 €0,82 €
30,40000 €1,20 €
50,38600 €1,93 €
70,37571 €2,63 €
100,36700 €3,67 €
250,34400 €8,60 €
500,32760 €16,38 €
1000,31210 €31,21 €
Spool
QuantityUnit PriceExt Price
1 6400,25527 €418,64 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51600 €