
181-00232 | |
|---|---|
DigiKey Part Number | 181-00232-ND |
Manufacturer | |
Manufacturer Product Number | 181-00232 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.009" (76.43mm) | |
Length | 6.00' (1.83m) | |
Width | 2.500" (63.50mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 38,66200 € | 773,24 € |
| Unit Price without VAT: | 38,66200 € |
|---|---|
| Unit Price with VAT: | 46,39440 € |




