Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
F1X3WH6
F1X3WH6

F2.5X3WH6

DigiKey Part Number
298-18266-ND
Manufacturer
Manufacturer Product Number
F2.5X3WH6
Description
WIRE DUCT SLOTTED SCREW 6' WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
F2.5X3WH6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Panduit Corp
Width
2.750" (69.85mm)
Series
Mounting Type
Screw
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
White
Wire Duct Type
Slotted (Raceway), Base
Base Product Number
Height
2.992" (76.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,29000 €65,29 €
1060,70300 €607,03 €
2558,96360 €1 474,09 €
5057,67920 €2 883,96 €
12056,09350 €6 731,22 €
36055,30808 €19 910,91 €
Manufacturers Standard Package
Unit Price without VAT:65,29000 €
Unit Price with VAT:78,34800 €