
157-00341 | |
|---|---|
DigiKey Part Number | 1436-2357-ND |
Manufacturer | |
Manufacturer Product Number | 157-00341 |
Description | CBL TIE LOCKING BROWN 80LB 8.35" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Brown 1.97" (50.00mm) 0.217" (5.50mm) 80 lbs (36.29 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.25" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.217" (5.50mm) | |
Length - Actual | 0.696' (212.00mm, 8.35") | |
Mounting Type | Stud Mount | |
Tensile Strength | 80 lbs (36.29 kg) | |
Features | - | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | Brown | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,35609 € | 712,18 € |
| Unit Price without VAT: | 0,35609 € |
|---|---|
| Unit Price with VAT: | 0,42731 € |


