157-00293
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00293

DigiKey Part Number
1436-2403-ND
Manufacturer
Manufacturer Product Number
157-00293
Description
CBL TIE LOCKING BROWN 80LB 8.35"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard, Locking Brown 1.97" (50.00mm) 0.217" (5.50mm) 80 lbs (36.29 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8.25"
Bundle Diameter
1.97" (50.00mm)
Width
0.217" (5.50mm)
Length - Actual
0.696' (212.00mm, 8.35")
Mounting Type
Stud Mount
Tensile Strength
80 lbs (36.29 kg)
Features
-
Material
Polyamide (PA46), Nylon 4/6
Color
Brown
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 5000,36963 €554,45 €
3 0000,35198 €1 055,94 €
4 5000,34206 €1 539,27 €
7 5000,32996 €2 474,70 €
10 5000,32222 €3 383,31 €
15 0000,31422 €4 713,30 €
Manufacturers Standard Package
Unit Price without VAT:0,36963 €
Unit Price with VAT:0,44356 €