
M80-5000000MB-02-336-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-5000000MB-02-336-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000000MB-02-336-00-000 |
Description | 2 POS. MALE SIL 14AWG CABLE CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Solder Gold 14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5000000MB-02-336-00-000 Models |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Solder |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 14 AWG |
Contact Type Male Pin, Power | Features Jackscrews, Polarizing Key |
Number of Positions 2 | Contact Finish Gold |
Pitch 0.157" (4.00mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 28,23571 € | 1 581,20 € |
| Unit Price without VAT: | 28,23571 € |
|---|---|
| Unit Price with VAT: | 33,88285 € |







