New at DigiKey
Image for M80-4000000F8-02-321-00-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-4000000F8-02-321-00-000

DigiKey Part Number
952-M80-4000000F8-02-321-00-000-ND
Manufacturer
Manufacturer Product Number
M80-4000000F8-02-321-00-000
Description
2 POS. FEMALE SIL VERTICAL THROU
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 (Power) Position Receptacle Connector 0.157" (4.00mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Insulation Color
Black
Series
Insulation Height
0.205" (5.20mm)
Packaging
Bulk
Contact Length - Post
0.138" (3.50mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Gold
Style
Board to Board
Features
Jackscrews, Polarizing Key
Number of Positions
Current Rating (Amps)
20A
Number of Positions Loaded
All
Voltage Rating
800VAC/DC
Pitch - Mating
Applications
General Purpose
Number of Rows
1
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Mounting Type
Through Hole
Contact Shape
Circular
Termination
Contact Material
Copper Alloy
Fastening Type
Threaded
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11222,16402 €2 482,37 €
Unit Price without VAT:22,16402 €
Unit Price with VAT:26,59682 €