61030011118 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 51,32300 €
Datasheet
61030010118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61030011118

DigiKey Part Number
61030011118-ND
Manufacturer
Manufacturer Product Number
61030011118
Description
D-SUB 37PIN INDUCOM METAL HOOD,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
37 Position One Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
61030011118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Flat
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware
Features
Mating Screws M3
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1077,63900 €776,39 €
Unit Price without VAT:77,63900 €
Unit Price with VAT:93,16680 €