Parametric Equivalent

61030013118 | |
|---|---|
DigiKey Part Number | 61030013118-ND |
Manufacturer | |
Manufacturer Product Number | 61030013118 |
Description | D-SUB 37PIN INDUCOM METAL HOOD, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 61030013118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,32300 € | 513,23 € |
| Unit Price without VAT: | 51,32300 € |
|---|---|
| Unit Price with VAT: | 61,58760 € |


