Direct

HC68-1052SM | |
|---|---|
DigiKey Part Number | 2639-HC68-1052SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC68-1052SM |
Description | FIXED IND 10.5UH 13.2A 6.2 MOHM |
Customer Reference | |
Detailed Description | 10.5 µH Shielded Toroidal Inductor 13.2 A 6.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.945" L x 0.940" W (24.00mm x 23.88mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 8,69633 € | 1 304,45 € |
| Unit Price without VAT: | 8,69633 € |
|---|---|
| Unit Price with VAT: | 10,43560 € |


