HCT-681 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 3 526
Unit Price: 2,52000 €
Datasheet
Image for HCT-681 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCT-681

DigiKey Part Number
HCT-681-ND
Manufacturer
Manufacturer Product Number
HCT-681
Description
FIXED IND 10.5UH 13.2A 6.2 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10.5 µH Shielded Toroidal Inductor 13.2 A 6.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HCT-681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
6.2mOhm Max
Q @ Freq
35 @ 100kHz
Frequency - Self Resonant
6.2MHz
Ratings
-
Operating Temperature
-30°C ~ 130°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.945" L x 0.945" W (24.00mm x 24.00mm)
Height - Seated (Max)
0.400" (10.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,17090 €717,09 €
Manufacturers Standard Package
Unit Price without VAT:7,17090 €
Unit Price with VAT:8,60508 €