P-Channel 80 V 6.5A (Tc) 3W (Tc) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT700P08S

DigiKey Part Number
3141-GT700P08STR-ND - Tape & Reel (TR)
3141-GT700P08SCT-ND - Cut Tape (CT)
3141-GT700P08SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT700P08S
Description
P-80V,-6.5A,RD(MAX)<72M@-10V,VTH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 80 V 6.5A (Tc) 3W (Tc) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
72mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1624 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 643
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,66000 €6,60 €
1000,43370 €43,37 €
5000,33632 €168,16 €
1 0000,30494 €304,94 €
2 0000,27855 €557,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,25635 €1 025,40 €
8 0000,23768 €1 901,44 €
12 0000,22817 €2 738,04 €
20 0000,21749 €4 349,80 €
28 0000,21116 €5 912,48 €
40 0000,20929 €8 371,60 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,26000 €