10ACFEW_15S3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


GAPTEC Electronic
In Stock: 0
Unit Price: 5,86000 €
Datasheet
10ACFEW_15S3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ACFEW_15S3

DigiKey Part Number
3182-10ACFEW_15S3-ND
Manufacturer
Manufacturer Product Number
10ACFEW_15S3
Description
AC/DC CONVERTER 15V 10W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 670mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GAPTEC Electronic
Series
Packaging
Retail Package
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
670mA
Power (Watts)
10 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
6-SIP Module
Size / Dimension
1.26" L x 0.59" W x 0.68" H (32.0mm x 15.1mm x 17.2mm)
Approval Agency
CE, cURus, UL
Standard Number
60335-1; 62368-1
Line Regulation
±1%
Load Regulation
±1.5%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes