
10ACFE1W_15S3.6 | |
---|---|
DigiKey Part Number | 3182-10ACFE1W_15S3.6-ND |
Manufacturer | |
Manufacturer Product Number | 10ACFE1W_15S3.6 |
Description | AC/DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 667mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GAPTEC Electronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 667mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.26" L x 0.59" W x 0.79" H (32.0mm x 15.1mm x 20.0mm) | |
Approval Agency | - | |
Standard Number | 60950-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±3% | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,87000 € | 5,87 € |
Unit Price without VAT: | 5,87000 € |
---|---|
Unit Price with VAT: | 7,04400 € |