
FC4SDCBMF3.6864-T1 | |
|---|---|
DigiKey Part Number | 631-FC4SDCBMF3.6864-T1TR-ND - Tape & Reel (TR) 631-FC4SDCBMF3.6864-T1CT-ND - Cut Tape (CT) 631-FC4SDCBMF3.6864-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4SDCBMF3.6864-T1 |
Description | CRYSTAL 3.6864MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 200 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | FC4SDCBMF3.6864-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.197" W (11.70mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16880 € | 4,22 € |
| 50 | 0,16200 € | 8,10 € |
| 100 | 0,15530 € | 15,53 € |
| 250 | 0,14684 € | 36,71 € |
| 500 | 0,14074 € | 70,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,13491 € | 134,91 € |
| 2 000 | 0,12933 € | 258,66 € |
| 3 000 | 0,12617 € | 378,51 € |
| 5 000 | 0,12230 € | 611,50 € |
| 7 000 | 0,11982 € | 838,74 € |
| 10 000 | 0,11725 € | 1 172,50 € |
| 12 000 | 0,11595 € | 1 391,40 € |
| 24 000 | 0,11116 € | 2 667,84 € |
| 25 000 | 0,11088 € | 2 772,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |


