Fox Electronics Crystals

Results: 453
Series
*C1BAC2BAC3BAC4STC5BAC5BQC7ASC7BAC7BQC7BSCABS
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz1.8432 MHz2.4576 MHz3.579545 MHz3.6864 MHz4 MHz4.096 MHz4.194304 MHz4.9152 MHz5 MHz6 MHz7.3728 MHz
Frequency Stability
±10ppm±15ppm±20ppm±30ppm±50ppm±100ppm-
Frequency Tolerance
±5ppm±10ppm±15ppm±20ppm±30ppm±50ppm
Load Capacitance
6pF7pF8pF9pF10pF12pF12.5pF13pF18pF20pF32pF-Series
ESR (Equivalent Series Resistance)
20 Ohms25 Ohms30 Ohms35 Ohms40 Ohms50 Ohms60 Ohms70 Ohms80 Ohms90 Ohms100 Ohms110 Ohms
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C-30°C ~ 85°C-20°C ~ 60°C-20°C ~ 70°C-10°C ~ 60°C-10°C ~ 70°C0°C ~ 70°C-
Ratings
-AEC-Q200
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, No Lead4-SMD, Flat Lead, 3 Leads4-SMD, No Lead4-SOJ, 2.29mm pitch4-SOJ, 3.60mm pitch4-SOJ, 5.50mm pitchCylindrical Can, RadialHC-49/UHC-49/USHC-49S
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)0.050" L x 0.041" W (1.27mm x 1.05mm)0.063" L x 0.039" W (1.60mm x 1.00mm)0.079" Dia x 0.236" L (2.00mm x 6.00mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.081" L x 0.047" W (2.05mm x 1.20mm)0.083" Dia (2.10mm)0.083" L x 0.051" W (2.10mm x 1.30mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.118" Dia x 0.327" L (3.00mm x 8.30mm)0.122" Dia (3.10mm)0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.013" (0.33mm)0.020" (0.50mm)0.022" (0.55mm)0.024" (0.60mm)0.026" (0.65mm)0.028" (0.70mm)0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)0.043" (1.10mm)0.047" (1.20mm)0.051" (1.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
453Results
Applied FiltersRemove All

Showing
of 453
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
FOXSDLF11.7-SERIES
FC4SDCBMF12.0-T1
CRYSTAL 12.0000MHZ 20PF SMD
Fox Electronics
14 094
In Stock
1 : 0,24000 €
Cut Tape (CT)
1 000 : 0,15271 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±30ppm
20pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.461" L x 0.197" W (11.70mm x 5.00mm)
0.177" (4.50mm)
FOXSDLF11.7-SERIES
FC4SDCBMF8.0-T1
CRYSTAL 8.0000MHZ 20PF SMD
Fox Electronics
5 954
In Stock
1 : 0,24000 €
Cut Tape (CT)
1 000 : 0,15271 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
20pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.461" L x 0.197" W (11.70mm x 5.00mm)
0.177" (4.50mm)
FOXSLF11.35 Series
FC4STCBMF20.0
CRYSTAL 20.0000MHZ 20PF TH
Fox Electronics
12 655
In Stock
1 : 0,39000 €
Bulk
Bulk
Active
MHz Crystal
20 MHz
±50ppm
±30ppm
20pF
30 Ohms
Fundamental
-20°C ~ 70°C
-
Through Hole
HC-49/US
0.447" L x 0.183" W (11.35mm x 4.65mm)
0.142" (3.60mm)
FSRLF
FKFSREIHM0.032768-T3
CRYSTAL 32.7680KHZ 12.5PF SMD
Fox Electronics
96 377
In Stock
1 : 0,60000 €
Cut Tape (CT)
3 000 : 0,33807 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.50mm pitch
0.343" L x 0.146" W (8.70mm x 3.70mm)
0.098" (2.50mm)
FX135
FK135EIHM0.032768-T3
CRYSTAL 32.7680KHZ 12.5PF SMD
Fox Electronics
45 578
In Stock
1 : 0,79000 €
Cut Tape (CT)
3 000 : 0,47106 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
FQ5032B5 Series
FC5BQCCMC25.0-T1
CRYSTAL 25.0000MHZ 20PF SMD
Fox Electronics
88 071
In Stock
1 : 1,07000 €
Cut Tape (CT)
1 000 : 0,55064 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
20pF
50 Ohms
Fundamental
0°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.047" (1.20mm)
FQ5032B5 Series
FC5BQCCMC12.0-T1
CRYSTAL 12.0000MHZ 20PF SMD
Fox Electronics
33 715
In Stock
1 : 1,07000 €
Cut Tape (CT)
1 000 : 0,68829 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
20pF
80 Ohms
Fundamental
0°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.047" (1.20mm)
FQ5032B5 Series
FC5BQCCMC16.0-T1
CRYSTAL 16.0000MHZ 20PF SMD
Fox Electronics
9 637
In Stock
1 : 1,08000 €
Cut Tape (CT)
1 000 : 0,68829 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±30ppm
20pF
80 Ohms
Fundamental
0°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.047" (1.20mm)
FSXLF
FKFSXEIHM0.032768-T3
CRYSTAL 32.7680KHZ 12.5PF SMD
Fox Electronics
143 036
In Stock
1 : 1,39000 €
Cut Tape (CT)
3 000 : 0,73198 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
FSRLF
FKFSREIBM0.032768-T3
CRYSTAL 32.7680KHZ 6PF SMD
Fox Electronics
94 837
In Stock
1 : 1,47000 €
Cut Tape (CT)
3 000 : 0,73198 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.50mm pitch
0.343" L x 0.146" W (8.70mm x 3.70mm)
0.098" (2.50mm)
C8AQ
FC8AQCCMC4.0-T1
CRYSTAL 4.0000MHZ 20PF SMD
Fox Electronics
32 736
In Stock
1 : 1,61000 €
Cut Tape (CT)
1 000 : 1,11588 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
4 MHz
±30ppm
±30ppm
20pF
150 Ohms
Fundamental
0°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.394" L x 0.177" W (10.00mm x 4.50mm)
0.067" (1.70mm)
C8AQ
FC8AQCCMC3.6864-T1
CRYSTAL 3.6864MHZ 20PF SMD
Fox Electronics
121 897
In Stock
1 : 1,65000 €
Cut Tape (CT)
1 000 : 0,89270 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
3.6864 MHz
±30ppm
±30ppm
20pF
150 Ohms
Fundamental
0°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.394" L x 0.177" W (10.00mm x 4.50mm)
0.067" (1.70mm)
FOXSDLF11.7-SERIES
FC4SDCBMF25.0-T1
CRYSTAL 25.0000MHZ 20PF SMD
Fox Electronics
33 747
In Stock
1 : 0,22000 €
Cut Tape (CT)
1 000 : 0,10690 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±30ppm
20pF
30 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.461" L x 0.197" W (11.70mm x 5.00mm)
0.177" (4.50mm)
FOXSDLF11.7-SERIES
FC4SDCBMF6.0-T1
CRYSTAL 6.0000MHZ 20PF SMD
Fox Electronics
9 496
In Stock
1 : 0,22000 €
Cut Tape (CT)
1 000 : 0,15271 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
6 MHz
±50ppm
±30ppm
20pF
120 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.461" L x 0.197" W (11.70mm x 5.00mm)
0.177" (4.50mm)
FOXSLF11.35 Series
FC4STCBMF11.0592
CRYSTAL 11.0592MHZ 20PF TH
Fox Electronics
4 442
In Stock
1 : 0,22000 €
Bulk
Bulk
Active
MHz Crystal
11.0592 MHz
±50ppm
±30ppm
20pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Through Hole
HC-49/US
0.447" L x 0.183" W (11.35mm x 4.65mm)
0.142" (3.60mm)
FKT38EIBD0.032768-BAG1K
FKT38EIHQ0.032768
CRYSTAL 32.768KHZ 12.5PF TH
Fox Electronics
1 170
In Stock
1 : 0,22000 €
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
35 kOhms
Fundamental
-20°C ~ 60°C
-
Through Hole
Cylindrical Can, Radial
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.327" (8.30mm)
FOXSDLF11.7-SERIES
FC4SDCBMF10.0-T1
CRYSTAL 10.0000MHZ 20PF SMD
Fox Electronics
55 077
In Stock
1 : 0,24000 €
Cut Tape (CT)
1 000 : 0,15271 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
10 MHz
±50ppm
±30ppm
20pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.461" L x 0.197" W (11.70mm x 5.00mm)
0.177" (4.50mm)
FOXSDLF11.7-SERIES
FC4SDCBMF3.6864-T1
CRYSTAL 3.6864MHZ 20PF SMD
Fox Electronics
51 479
In Stock
1 : 0,24000 €
Cut Tape (CT)
1 000 : 0,15271 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
3.6864 MHz
±50ppm
±30ppm
20pF
200 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.461" L x 0.197" W (11.70mm x 5.00mm)
0.177" (4.50mm)
FOXSDLF11.7-SERIES
FC4SDCBMF11.0592-T1
CRYSTAL 11.0592MHZ 20PF SMD
Fox Electronics
41 154
In Stock
1 : 0,24000 €
Cut Tape (CT)
1 000 : 0,15271 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
11.0592 MHz
±50ppm
±30ppm
20pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.461" L x 0.197" W (11.70mm x 5.00mm)
0.177" (4.50mm)
FOXSDLF11.7-SERIES
FC4SDCBMF24.0-T1
CRYSTAL 24.0000MHZ 20PF SMD
Fox Electronics
24 313
In Stock
1 : 0,24000 €
Cut Tape (CT)
1 000 : 0,12217 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±50ppm
±30ppm
20pF
30 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.461" L x 0.197" W (11.70mm x 5.00mm)
0.177" (4.50mm)
FOXSDLF11.7-SERIES
FC4SDCBMF7.3728-T1
CRYSTAL 7.3728MHZ 20PF SMD
Fox Electronics
16 281
In Stock
1 : 0,24000 €
Cut Tape (CT)
1 000 : 0,15271 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
7.3728 MHz
±50ppm
±30ppm
20pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.461" L x 0.197" W (11.70mm x 5.00mm)
0.177" (4.50mm)
FOXSDLF11.7-SERIES
FC4SDCBMF4.0-T1
CRYSTAL 4.0000MHZ 20PF SMD
Fox Electronics
13 857
In Stock
1 : 0,24000 €
Cut Tape (CT)
1 000 : 0,15271 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
4 MHz
±50ppm
±30ppm
20pF
150 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.461" L x 0.197" W (11.70mm x 5.00mm)
0.177" (4.50mm)
FOXSDLF11.7-SERIES
FC4SDCBMF16.0-T1
CRYSTAL 16.0000MHZ 20PF SMD
Fox Electronics
13 749
In Stock
1 : 0,24000 €
Cut Tape (CT)
1 000 : 0,15271 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±30ppm
20pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.461" L x 0.197" W (11.70mm x 5.00mm)
0.177" (4.50mm)
FOXSDLF11.7-SERIES
FC4SDCBMF20.0-T1
CRYSTAL 20.0000MHZ 20PF SMD
Fox Electronics
7 533
In Stock
1 : 0,24000 €
Cut Tape (CT)
1 000 : 0,15271 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±50ppm
±30ppm
20pF
30 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.461" L x 0.197" W (11.70mm x 5.00mm)
0.177" (4.50mm)
FOXSDLF11.7-SERIES
FC4SDCBMM25.0-T1
CRYSTAL 25.0000MHZ 20PF SMD
Fox Electronics
5 719
In Stock
1 : 0,24000 €
Cut Tape (CT)
1 000 : 0,15271 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±30ppm
20pF
30 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
HC-49/US
0.461" L x 0.197" W (11.70mm x 5.00mm)
0.177" (4.50mm)
Showing
of 453

Fox Electronics Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.