
DRC-180B | |
|---|---|
DigiKey Part Number | 1866-DRC-180B-ND |
Manufacturer | |
Manufacturer Product Number | DRC-180B |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 27.6V 4.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 127V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 27.6V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 124W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Size / Dimension | 4.53" L x 2.48" W x 4.93" H (115.0mm x 63.0mm x 125.2mm) | |
Approval Agency | CB, CE, cURus, EAC | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,83000 € | 75,83 € |
| 5 | 72,22600 € | 361,13 € |
| 10 | 68,96800 € | 689,68 € |
| 25 | 66,99440 € | 1 674,86 € |
| Unit Price without VAT: | 75,83000 € |
|---|---|
| Unit Price with VAT: | 90,99600 € |









