MFR Recommended

CMMT-ST-C8-1C-EP-S0 | |
|---|---|
DigiKey Part Number | 2171-CMMT-ST-C8-1C-EP-S0-ND |
Manufacturer | |
Manufacturer Product Number | CMMT-ST-C8-1C-EP-S0 |
Description | SERVO DRIVE |
Customer Reference | |
Detailed Description | Stepper, Bipolar 24 ~ 48VDC Supply 8A 24V Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Festo Corporation | Voltage - Load 24V |
Packaging Bulk | Current - Output 8A |
Part Status Obsolete | Voltage - Supply 24 ~ 48VDC |
Type Module | Interface EtherCAT |
Motor Type Stepper | Mounting Type Chassis Mount, DIN Rail |
Control / Drive Type Stepper, Bipolar | Operating Temperature 0°C ~ 50°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMMT-ST-C8-1C-MP-S0 | Festo Corporation | 0 | 2171-CMMT-ST-C8-1C-MP-S0-ND | 615,26000 € | MFR Recommended |


