Image for CMMT-ST-C8-1C-MP-S0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMMT-ST-C8-1C-MP-S0

DigiKey Part Number
2171-CMMT-ST-C8-1C-MP-S0-ND
Manufacturer
Manufacturer Product Number
CMMT-ST-C8-1C-MP-S0
Description
MOTOR CONTROLLER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Servo DC 24VDC Supply 8A 24 ~ 48V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Festo Corporation
Voltage - Load
24 ~ 48V
Series
Current - Output
8A
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Active
Interface
CAN, EtherCat, PWM
Type
Module
Mounting Type
Chassis Mount
Motor Type
Servo
Operating Temperature
0°C ~ 50°C
Control / Drive Type
Servo DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1615,26000 €615,26 €
Manufacturers Standard Package
Unit Price without VAT:615,26000 €
Unit Price with VAT:738,31200 €