Image for E18/4/10/R-3F4-A315-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E18/4/10/R-3F4-A315-P

DigiKey Part Number
1779-E18/4/10/R-3F4-A315-P-ND
Manufacturer
Manufacturer Product Number
E18/4/10/R-3F4-A315-P
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Uncoated 3F3 Ferrite Core E Type 0.157" (4.00mm) Length 0.394" (10.00mm) Width Diameter 0.157" (4.00mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
129.0
Manufacturer
Ferroxcube
Core Factor (ΣI/A) mm⁻¹
0.498
Packaging
Bulk
Effective Length (le) mm
20.3
Part Status
Active
Effective Area (Ae) mm²
39.5
Core Type
E
Minimum Core Cross Section (Amin) mm²
35.9
Supplier Device Package
E 18 x 4 x 10
Effective Magnetic Volume (Ve) mm³
830.0
Material
3F3
Finish
Uncoated
Inductance Factor (Al)
315 nH
Height
0.157" (4.00mm)
Tolerance
±8%
Length
0.157" (4.00mm)
Gap
Gapped
Width
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 0000,41167 €823,34 €
Unit Price without VAT:0,41167 €
Unit Price with VAT:0,49400 €