
PLT18/10/2/S-3F4 | |
|---|---|
DigiKey Part Number | 1779-PLT18/10/2/S-3F4-ND |
Manufacturer | |
Manufacturer Product Number | PLT18/10/2/S-3F4 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F4 Ferrite Core PLT Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.094" (2.40mm) Height |
Datasheet | Datasheet |
Category | Effective Length (le) mm 20.3 |
Manufacturer Ferroxcube | Effective Area (Ae) mm² 39.5 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 35.9 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 830.0 |
Core Type PLT | Finish Uncoated |
Supplier Device Package PLT 18 x 10 x 2 | Height 0.094" (2.40mm) |
Material 3F4 | Length 0.709" (18.00mm) |
Gap Ungapped | Width 0.394" (10.00mm) |
Core Factor (ΣI/A) mm⁻¹ 0.498 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,31213 € | 624,26 € |
| Unit Price without VAT: | 0,31213 € |
|---|---|
| Unit Price with VAT: | 0,37456 € |


