Direct
Parametric Equivalent




2743019446 | |
|---|---|
DigiKey Part Number | 1934-1017-ND |
Manufacturer | |
Manufacturer Product Number | 2743019446 |
Description | FERRITE BEAD 53 OHM 2SMD 1LN |
Customer Reference | |
Detailed Description | 53 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 0.8mOhm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 53 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 0.8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.120" (3.05mm) | |
Size / Dimension | 0.201" L x 0.120" W (5.10mm x 3.05mm) | |
Features | - |



