



| 2761019446 | |
|---|---|
| DigiKey Part Number | 2761019446-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2761019446 | 
| Description | FERRITE BEAD 43 OHM 2SMD 1LN | 
| Customer Reference | |
| Detailed Description | 43 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 0.8mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Fair-Rite Products Corp. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Filter Type | - | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 43 Ohms @ 100 MHz | |
| Current Rating (Max) | - | |
| DC Resistance (DCR) (Max) | 0.8mOhm | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 2-SMD, J-Lead | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.120" (3.05mm) | |
| Size / Dimension | 0.201" L x 0.120" W (5.10mm x 3.05mm) | |
| Features | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France