ELSW-F71G1-0LPNM-CG2G3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 1,93386 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 2,01210 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,82440 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,90939 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,90939 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,90939 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,99438 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,99438 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,53000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,11338 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,11338 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,12188 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,23236 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,23236 €
Datasheet
LED Lighting Color SHWO Green 530nm (525nm ~ 535nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELSW-F71G1-0LPNM-CG2G3

DigiKey Part Number
1080-1308-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELSW-F71G1-0LPNM-CG2G3
Description
LED SHWO GREEN 530NM SMD
Customer Reference
Detailed Description
LED Lighting Color SHWO Green 530nm (525nm ~ 535nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
530nm (525nm ~ 535nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.25V
Lumens/Watt @ Current - Test
66 lm/W
Current - Max
400mA
Luminous Flux @ Current/Temperature
75lm (70lm ~ 80lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.088" (2.23mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2002,01210 €2 414,52 €
Unit Price without VAT:2,01210 €
Unit Price with VAT:2,41452 €