New at DigiKey
802.11 a/b/g/n/ac, BeiDou, Bluetooth v5, Galileo, GLONASS, GPS, LTE, QZSS Gateway Analog Input, Digital IO, GbE, RS-232, RS-422, RS-485, USB 2.0 Type A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REGATE-10-14-36-CS17

DigiKey Part Number
6378-REGATE-10-14-36-CS17-ND
Manufacturer
Eurotech
Manufacturer Product Number
REGATE-10-14-36-CS17
Description
GATEWAY IOT i.MX 8M Mini 4xA53
Customer Reference
Detailed Description
802.11 a/b/g/n/ac, BeiDou, Bluetooth v5, Galileo, GLONASS, GPS, LTE, QZSS Gateway Analog Input, Digital IO, GbE, RS-232, RS-422, RS-485, USB 2.0 Type A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eurotech
Series
Packaging
Retail Package
Part Status
Active
Function
Gateway
Modulation or Protocol
802.11 a/b/g/n/ac, BeiDou, Bluetooth v5, Galileo, GLONASS, GPS, LTE, QZSS
Applications
General Purpose
Interface
Analog Input, Digital IO, GbE, RS-232, RS-422, RS-485, USB 2.0 Type A
Features
2GB RAM + 16GB eMMC, 3D Accelerometer / 3D Gyroscope, MiniSim, Physical Tampering Monitoring, TPM2.0
Voltage - Supply
9V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Eurotech Spa
FREE SHIPPING on orders of 424,95 € or more for products shipped by Eurotech Spa
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1712,58000 €712,58 €
Unit Price without VAT:712,58000 €
Unit Price with VAT:855,09600 €