
REGATE-10-14-32-CS17 | |
|---|---|
DigiKey Part Number | 6378-REGATE-10-14-32-CS17-ND |
Manufacturer | Eurotech |
Manufacturer Product Number | REGATE-10-14-32-CS17 |
Description | GATEWAY IOT i.MX 8M Mini 4XA53 |
Customer Reference | |
Detailed Description | 802.11 a/b/g/n/ac, Bluetooth v5 Gateway Analog Input, Digital IO, GbE, RS-232, RS-422, RS-485, USB 2.0 Type A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eurotech | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 a/b/g/n/ac, Bluetooth v5 | |
Applications | General Purpose | |
Interface | Analog Input, Digital IO, GbE, RS-232, RS-422, RS-485, USB 2.0 Type A | |
Features | 2GB RAM + 16GB eMMC, 3D Accelerometer / 3D Gyroscope, Physical Tampering Monitoring, TPM2.0 | |
Voltage - Supply | 9V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,61000 € | 650,61 € |
| Unit Price without VAT: | 650,61000 € |
|---|---|
| Unit Price with VAT: | 780,73200 € |


