Cable Clip, Wire Saddle Natural Push In 0.390" L x 0.190" H (9.90mm x 4.83mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Push In 0.390" L x 0.190" H (9.90mm x 4.83mm)
Supporting your Project: Printed Circuit Board Solutions

WS-SE2-2-01

DigiKey Part Number
RPC1295-ND
Manufacturer
Manufacturer Product Number
WS-SE2-2-01
Description
CBL CLIP WIRE SADDLE PUSH IN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Push In 0.390" L x 0.190" H (9.90mm x 4.83mm)
Datasheet
 Datasheet
EDA/CAD Models
WS-SE2-2-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Side Entry
Opening Size
0.390" L x 0.190" H (9.90mm x 4.83mm)
Mounting Type
Push In
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.770" (19.56mm)
Width
0.190" (4.83mm)
Height
0.310" (7.87mm)
Panel Hole Size
0.187" (4.75mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.020" ~ 0.063" (0.51mm ~ 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 654
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,23600 €2,36 €
250,22080 €5,52 €
500,21020 €10,51 €
1000,20020 €20,02 €
2500,18756 €46,89 €
5000,17862 €89,31 €
1 0000,17008 €170,08 €
3 0000,15739 €472,17 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33600 €