Cable Clip, Wire Saddle Natural Push In 0.270" L x 0.190" H (6.86mm x 4.83mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Push In 0.270" L x 0.190" H (6.86mm x 4.83mm)
Supporting your Project: Printed Circuit Board Solutions

LWS-SE2-1-01

DigiKey Part Number
LWS-SE2-1-01-ND
Manufacturer
Manufacturer Product Number
LWS-SE2-1-01
Description
CBL CLIP WIRE SADDLE PUSH IN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Push In 0.270" L x 0.190" H (6.86mm x 4.83mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Hinged, Side Entry
Opening Size
0.270" L x 0.190" H (6.86mm x 4.83mm)
Mounting Type
Push In
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.670" (17.02mm)
Width
0.190" (4.83mm)
Height
-
Panel Hole Size
0.187" (4.75mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.020" ~ 0.063" (0.51mm ~ 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24800 €2,48 €
250,23200 €5,80 €
500,22080 €11,04 €
1000,21030 €21,03 €
2500,19716 €49,29 €
5000,18772 €93,86 €
1 0000,17874 €178,74 €
3 0000,16539 €496,17 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34800 €