Circular - 1.375" (34.93mm) Bushing 1.000" (25.40mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.375" (34.93mm) Bushing 1.000" (25.40mm) Black
Supporting your Project: Printed Circuit Board Solutions

22MP13716

DigiKey Part Number
RPC6366-ND
Manufacturer
Manufacturer Product Number
22MP13716
Description
BUSHING 1.000" PA66 BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular - 1.375" (34.93mm) Bushing 1.000" (25.40mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 1.375" (34.93mm)
Diameter - Inside
1.000" (25.40mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 805
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,31700 €3,17 €
250,29720 €7,43 €
500,28280 €14,14 €
1000,26930 €26,93 €
2500,25236 €63,09 €
5000,24032 €120,16 €
1 0000,22882 €228,82 €
2 5000,21449 €536,22 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44400 €