


22MP10915 | |
|---|---|
DigiKey Part Number | RPC7232-ND |
Manufacturer | |
Manufacturer Product Number | 22MP10915 |
Description | BUSHING 0.937" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.093" (27.76mm) Bushing 0.937" (23.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 22MP10915 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.093" (27.76mm) | |
Diameter - Inside | 0.937" (23.80mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16920 € | 4,23 € |
| 50 | 0,16100 € | 8,05 € |
| 100 | 0,15330 € | 15,33 € |
| 250 | 0,14364 € | 35,91 € |
| 500 | 0,13676 € | 68,38 € |
| 1 000 | 0,13023 € | 130,23 € |
| 2 500 | 0,12207 € | 305,18 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |


