ESP32-WROVER-I(M203QL3264UH3Q0) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Espressif Systems
In Stock: 0
Unit Price: 2,87946 €
Datasheet
Image for ESP32-WROVER-I(M203QL3264UH3Q0) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-WROVER-I(M203QL3264UH3Q0)

DigiKey Part Number
1904-ESP32-WROVER-I(M203QL3264UH3Q0)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESP32-WROVER-I(M203QL3264UH3Q0)
Description
RF TXRX MOD BT WIFI PCB TH SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-98dBm
Mfr
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART
Series
Antenna Type
PCB Trace
Packaging
Tape & Reel (TR)
Utilized IC / Part
ESP32-D0WDQ6
Part Status
Obsolete
Memory Size
4MB Flash, 8MB SRAM
RF Family/Standard
Bluetooth, WiFi
Voltage - Supply
2.3V ~ 3.6V
Protocol
Mounting Type
Surface Mount
Modulation
CCK, DSSS, OFDM
Operating Temperature
-40°C ~ 85°C (TA)
Frequency
2.4GHz
Package / Case
38-SMD Module
Data Rate
150Mbps
Base Product Number
Power - Output
18.5dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESP32-WROVER-IE(M213EH3264UH3Q0)Espressif Systems01904-ESP32-WROVER-IE(M213EH3264UH3Q0)TR-ND2,87946 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes