
ESP32-WROVER-IE(M213EH3264UH3Q0) | |
|---|---|
DigiKey Part Number | 1904-ESP32-WROVER-IE(M213EH3264UH3Q0)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESP32-WROVER-IE(M213EH3264UH3Q0) |
Description | RF TXRX MOD BT WIFIU.FL SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -97dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UART |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tape & Reel (TR) | Utilized IC / Part ESP32-D0WD-V3, ESP32-D0WDR2-V3 |
Part Status Active | Memory Size 4MB Flash, 8MB SRAM |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 3V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 150Mbps | Package / Case 38-SMD Module |
Power - Output 19.5dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 2,87946 € | 1 871,65 € |
| Unit Price without VAT: | 2,87946 € |
|---|---|
| Unit Price with VAT: | 3,45535 € |

