Image for VLM60W-36 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM60W-36

DigiKey Part Number
1800-VLM60W-36-ND
Manufacturer
Manufacturer Product Number
VLM60W-36
Description
120 & 277 VAC, 90% EFF., RECTANG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.67A 36V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERP Power, LLC
Series
Packaging
Box
Part Status
Active
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
120VAC
Voltage - Input (Max)
277VAC
Voltage - Output
36V
Current - Output (Max)
1.67A
Power (Watts)
60 W
Dimming
Non-Dimmable
Features
OCP, SCP
Ratings
IP20, NEMA 410
Operating Temperature
-20°C ~ 50°C
Efficiency
90%
Termination Style
Wire Leads
Size / Dimension
5.12" L x 0.77" W x 0.78" H (130.0mm x 19.7mm x 19.8mm)
Approval Agency
cUL, FCC, UL
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10021,18880 €2 118,88 €
Manufacturers Standard Package
Unit Price without VAT:21,18880 €
Unit Price with VAT:25,42656 €