
VLM100W-36 | |
|---|---|
DigiKey Part Number | 1800-VLM100W-36-ND |
Manufacturer | |
Manufacturer Product Number | VLM100W-36 |
Description | 120 & 277 VAC, 90% EFF., RECTANG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7A 36V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 96 W | |
Dimming | Non-Dimmable | |
Features | OCP, OTP, SCP | |
Ratings | IP20, NEMA 410 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.39" L x 1.02" W x 0.77" H (136.9mm x 25.9mm x 19.6mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | UL 508 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,06430 € | 2 206,43 € |
| Unit Price without VAT: | 22,06430 € |
|---|---|
| Unit Price with VAT: | 26,47716 € |


