Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG3225CAN 12.0000M-TJGA6 | |
|---|---|
DigiKey Part Number | 114-SG3225CAN12.0000M-TJGA6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG3225CAN 12.0000M-TJGA6 |
Description | XTAL OSC XO 12.0000MHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 1.8mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 2.7µA |
Output CMOS | Base Product Number |
Voltage - Supply 1.6V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASEDVN-12.000MHZ-LC-T | Abracon LLC | 0 | 535-ASEDVN-12.000MHZ-LC-TTR-ND | 0,55236 € | Parametric Equivalent |
| ASEDVN-12.000MHZ-XC-T | Abracon LLC | 1 000 | 535-ASEDVN-12.000MHZ-XC-TCT-ND | 0,90000 € | Parametric Equivalent |
| KC3225K12.0000C1GE00 | KYOCERA AVX | 4 657 | 478-KC3225K12.0000C1GE00CT-ND | 1,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,37341 € | 746,82 € |
| Unit Price without VAT: | 0,37341 € |
|---|---|
| Unit Price with VAT: | 0,44809 € |



