Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ASEDVN-12.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASEDVN-12.000MHZ-LC-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASEDVN-12.000MHZ-LC-T |
Description | XTAL OSC XO 12.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASEDVN-12.000MHZ-XC-T | Abracon LLC | 1 000 | 535-ASEDVN-12.000MHZ-XC-TCT-ND | 0,90000 € | Parametric Equivalent |
| KC3225K12.0000C1GE00 | KYOCERA AVX | 4 657 | 478-KC3225K12.0000C1GE00CT-ND | 1,17000 € | Parametric Equivalent |
| SG3225CAN 12.0000M-TJGA6 | EPSON | 0 | 114-SG3225CAN12.0000M-TJGA6TR-ND | 0,37341 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,55236 € | 552,36 € |
| Unit Price without VAT: | 0,55236 € |
|---|---|
| Unit Price with VAT: | 0,66283 € |




