MC-406 32.7680K-E0: ROHS is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: 0,78000 €
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1 721
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1 276
Unit Price: 1,45000 €
Datasheet
32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 2.29mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-406 32.7680K-E0: ROHS

DigiKey Part Number
SER4314TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC-406 32.7680K-E0: ROHS
Description
CRYSTAL 32.7680KHZ 6PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 2.29mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
4-SOJ
Frequency
32.768 kHz
Size / Dimension
0.378" L x 0.160" W (9.60mm x 4.06mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.142" (3.60mm)
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSE-32.768-6-B-TRRaltron Electronics02151-RSE-32.768-6-B-TRCT-ND0,78000 €Parametric Equivalent
SWS1446D48A-32.768KSuntsu Electronics, Inc.1 7215173-SWS1446D48A-32.768KCT-ND1,45000 €Parametric Equivalent
SWS1446D48A-32.768KSuntsu Electronics, Inc.02388-SWS1446D48A-32.768K-ND0,00000 €Parametric Equivalent
SWS1446D48B-32.768KSuntsu Electronics, Inc.02388-SWS1446D48B-32.768K-ND0,00000 €Parametric Equivalent
SWS1446D48B-32.768KSuntsu Electronics, Inc.1 2765173-SWS1446D48B-32.768KCT-ND1,45000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types