
RSE-32.768-6-B-TR | |
|---|---|
DigiKey Part Number | 2151-RSE-32.768-6-B-TR-ND - Tape & Reel (TR) 2151-RSE-32.768-6-B-TRCT-ND - Cut Tape (CT) 2151-RSE-32.768-6-B-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSE-32.768-6-B-TR |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 2.29mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.378" L x 0.160" W (9.60mm x 4.06mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.140" (3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,64520 € | 16,13 € |
| 50 | 0,61880 € | 30,94 € |
| 100 | 0,59310 € | 59,31 € |
| 250 | 0,56084 € | 140,21 € |
| 500 | 0,53762 € | 268,81 € |
| 1 000 | 0,51540 € | 515,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,49410 € | 988,20 € |
| 4 000 | 0,47368 € | 1 894,72 € |
| 6 000 | 0,46214 € | 2 772,84 € |
| 10 000 | 0,44801 € | 4 480,10 € |
| 14 000 | 0,43894 € | 6 145,16 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

