MA-505 7.3728M-C0:ROHS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 6 807
Unit Price: 1,97000 €
Datasheet
7.3728 MHz ±50ppm Crystal 18pF 80 Ohms 4-SOJ, 3.30mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA-505 7.3728M-C0:ROHS

DigiKey Part Number
SER2503TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA-505 7.3728M-C0:ROHS
Description
CRYSTAL 7.3728MHZ 18PF SMD
Customer Reference
Detailed Description
7.3728 MHz ±50ppm Crystal 18pF 80 Ohms 4-SOJ, 3.30mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
7.3728 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SOJ
Size / Dimension
0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max)
0.181" (4.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types