


ABC2-7.3728MHZ-4-T | |
|---|---|
DigiKey Part Number | 535-11696-2-ND - Tape & Reel (TR) 535-11696-1-ND - Cut Tape (CT) 535-11696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABC2-7.3728MHZ-4-T |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABC2-7.3728MHZ-4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,71300 € | 17,13 € |
| 25 | 1,62040 € | 40,51 € |
| 50 | 1,55360 € | 77,68 € |
| 100 | 1,48940 € | 148,94 € |
| 250 | 1,40852 € | 352,13 € |
| 500 | 1,35032 € | 675,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,29456 € | 1 294,56 € |
| 2 000 | 1,24117 € | 2 482,34 € |
| 3 000 | 1,21097 € | 3 632,91 € |
| 5 000 | 1,17400 € | 5 870,00 € |
| 7 000 | 1,15029 € | 8 052,03 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,36400 € |

