MA-406 12.0000M-B3: ROHS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 1,39060 €
Datasheet
12 MHz ±50ppm Crystal 16pF 50 Ohms 4-SOJ, 9.60mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±50ppm Crystal 16pF 50 Ohms 4-SOJ, 9.60mm pitch
MA-406 Series

MA-406 12.0000M-B3: ROHS

DigiKey Part Number
SER4275TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA-406 12.0000M-B3: ROHS
Description
CRYSTAL 12.0000MHZ 16PF SMD
Customer Reference
Detailed Description
12 MHz ±50ppm Crystal 16pF 50 Ohms 4-SOJ, 9.60mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SOJ
Frequency Stability
±30ppm
Size / Dimension
0.461" L x 0.157" W (11.70mm x 4.00mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.146" (3.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238V 12.0000MD-BEPSON0FA-238V12.0000MD-B-ND1,39060 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types