Similar
Similar
Parametric Equivalent
Parametric Equivalent

FA-238V 12.0000MD-B | |
|---|---|
DigiKey Part Number | FA-238V12.0000MD-B-ND |
Manufacturer | |
Manufacturer Product Number | FA-238V 12.0000MD-B |
Description | CRYSTAL 12.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 16pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238V 12.0000MD-B Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238V 12.0000MD-G | EPSON | 0 | FA-238V12.0000MD-G-ND | 0,00000 € | Similar |
| FA-238V 12.0000MD-W | EPSON | 0 | FA-238V12.0000MD-W-ND | 1,39060 € | Similar |
| FA-238V 12.00M-N0TTYYGA0RGB | EPSON | 0 | FA-238V12.00M-N0TTYYGA0RGB-ND | 1,39060 € | Parametric Equivalent |
| 0132M4-12.000F16DTNJK | Suzhou Hangjing Elec&Tech Co.,Ltd | 57 100 | 4309-0132M4-12.000F16DTNJK-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,39060 € | 139,06 € |
| Unit Price without VAT: | 1,39060 € |
|---|---|
| Unit Price with VAT: | 1,66872 € |



