
B88069X3351T902 | |
|---|---|
DigiKey Part Number | 495-B88069X3351T902TR-ND - Tape & Reel (TR) 495-B88069X3351T902CT-ND - Cut Tape (CT) 495-B88069X3351T902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X3351T902 |
Description | GDT 600V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X3351T902 Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 600 V | Package / Case 2-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CG5600MS | Littelfuse Inc. | 880 | CG5600MSCT-ND | 2,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 5 | 1,77400 € | 8,87 € |
| 10 | 1,63700 € | 16,37 € |
| 50 | 1,35800 € | 67,90 € |
| 100 | 1,25280 € | 125,28 € |
| 250 | 1,12552 € | 281,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,91960 € | 827,64 € |
| 1 800 | 0,84690 € | 1 524,42 € |
| 2 700 | 0,80996 € | 2 186,89 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,56800 € |

