


CG5600MS | |
|---|---|
DigiKey Part Number | CG5600MSTR-ND - Tape & Reel (TR) CG5600MSCT-ND - Cut Tape (CT) CG5600MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG5600MS |
Description | GDT 600V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 5 | 2,21400 € | 11,07 € |
| 10 | 2,04300 € | 20,43 € |
| 50 | 1,69520 € | 84,76 € |
| 100 | 1,56370 € | 156,37 € |
| 250 | 1,40476 € | 351,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,20766 € | 1 086,89 € |
| 1 800 | 1,16064 € | 2 089,15 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,20400 € |

