B82498F3569M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 5 040
Unit Price: 0,42000 €
Datasheet
5.6 nH Unshielded Drum Core, Wirewound Inductor 900 mA 40mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82498F3569M

DigiKey Part Number
495-2042-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82498F3569M
Description
FIXED IND 5.6NH 900MA 40 MOHM
Customer Reference
Detailed Description
5.6 nH Unshielded Drum Core, Wirewound Inductor 900 mA 40mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
50 @ 1GHz
Frequency - Self Resonant
7GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.091" L x 0.067" W (2.30mm x 1.70mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes