


B82498F3569K000 | |
|---|---|
DigiKey Part Number | 495-2113-2-ND - Tape & Reel (TR) 495-2113-1-ND - Cut Tape (CT) 495-2113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F3569K000 |
Description | FIXED IND 5.6NH 900MA 40 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Drum Core, Wirewound Inductor 900 mA 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3569K000 Models |
Category | DC Resistance (DCR) 40mOhm Max |
Mfr | Q @ Freq 50 @ 1GHz |
Series | Frequency - Self Resonant 7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.091" L x 0.067" W (2.30mm x 1.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,31440 € | 7,86 € |
| 50 | 0,29620 € | 14,81 € |
| 100 | 0,27940 € | 27,94 € |
| 250 | 0,25848 € | 64,62 € |
| 500 | 0,24368 € | 121,84 € |
| 1 000 | 0,22977 € | 229,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18940 € | 568,20 € |
| 6 000 | 0,17861 € | 1 071,66 € |
| 9 000 | 0,17259 € | 1 553,31 € |
| 15 000 | 0,16940 € | 2 541,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |


