Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

627-037-220-046 | |
|---|---|
DigiKey Part Number | 627-037-220-046-ND |
Manufacturer | |
Manufacturer Product Number | 627-037-220-046 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-037-220-046 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L717TSCG37POL2RM5C309 | Amphenol CS (Commercial Products) | 0 | L717TSCG37POL2RM5C309-ND | 3,76123 € | Similar |
| L717TSCG37POL2RM8 | Amphenol CS (Commercial Products) | 0 | L717TSCG37POL2RM8-ND | 1,85650 € | Similar |
| L717TSCH37POL2C309 | Amphenol CS (Commercial Products) | 0 | L717TSCH37POL2C309-ND | 3,47524 € | Similar |
| L717TSCH37POL2RM5C309 | Amphenol CS (Commercial Products) | 0 | L717TSCH37POL2RM5C309-ND | 3,76123 € | Similar |
| L717TSCH37POL2RM8 | Amphenol CS (Commercial Products) | 179 | L717TSCH37POL2RM8-ND | 2,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,60276 € | 650,69 € |
| Unit Price without VAT: | 2,60276 € |
|---|---|
| Unit Price with VAT: | 3,12331 € |









