156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQRD13K2J-156.250M TR

DigiKey Part Number
2773-EQRD13K2J-156.250MTR-ND - Tape & Reel (TR)
2773-EQRD13K2J-156.250MCT-ND - Cut Tape (CT)
2773-EQRD13K2J-156.250MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EQRD13K2J-156.250M TR
Description
OSC XO 156.25MHZ 3.3V CMOS SMD
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
50mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.075" (1.90mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
10µA
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA70P15623GLRCTS-Frequency Controls0110-CA70P15623GLRTR-ND3,67582 €Parametric Equivalent
CA70P15623ILRCTS-Frequency Controls0110-CA70P15623ILRTR-ND3,67582 €Parametric Equivalent
SIT9120AI-1D3-33S156.250000SiTime01473-SIT9120AI-1D3-33S156.250000-ND3,94000 €Parametric Equivalent
In-Stock: 3 427
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
19,53000 €9,53 €
108,27800 €82,78 €
257,82840 €195,71 €
507,50540 €375,27 €
1007,19590 €719,59 €
2506,80664 €1 701,66 €
5006,52666 €3 263,33 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,16178 €6 161,78 €
Manufacturers Standard Package
Unit Price without VAT:9,53000 €
Unit Price with VAT:11,43600 €