W2S130-AA03-46
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W2S130-AA03-46
W2S130-AA03-46
W2S130-AA03-46

W2S130-AA03-46

DigiKey Part Number
381-3602-ND
Manufacturer
Manufacturer Product Number
W2S130-AA03-46
Description
FAN AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial Ball
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
-
Size / Dimension
-
Width
-
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
-
Power (Watts)
-
RPM
-
Termination
-
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1124,91000 €124,91 €
10100,86600 €1 008,66 €
2592,46040 €2 311,51 €
Manufacturers Standard Package
Unit Price without VAT:124,91000 €
Unit Price with VAT:149,89200 €