W2S130-AA01-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2S130-AA01-16

DigiKey Part Number
381-3601-ND
Manufacturer
Manufacturer Product Number
W2S130-AA01-16
Description
FAN AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial Ball
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
-
Size / Dimension
-
Width
-
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
-
Power (Watts)
-
RPM
-
Termination
-
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 5 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1132,46000 €132,46 €
10106,91700 €1 069,17 €
2598,36840 €2 459,21 €
Manufacturers Standard Package
Unit Price without VAT:132,46000 €
Unit Price with VAT:158,95200 €

Other Suppliers on DigiKey

5In Stock
Ships from WEC